Thermo Technologies 2115441 TECH Polyester Heating Foil 12V 1W 60x55mm

MPN
2115441
EAN-13
4260239233174
Order Code
07-6845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Thermo TECH's 2115441 self-adhesive heating pad is a thermally conductive film measuring 60 mm by 55 mm, designed for efficient heat distribution. With a power rating of 12 V and 1 W, this heating foil is ideal for car heating applications. Its compact size and adhesive backing make it suitable for various electronic and mechanical devices needing gentle heating.
Type Heating foil
Power Rating 1W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 60 mm x 55 mm
Length 60mm
Material Polyester
Width 55mm

Reviews

Be the first to submit a review

Trustpilot