Thermo Technologies 2115421 TECH Polyester Heating Foil 12V 20W

MPN
2115421
EAN-13
4260239232979
Order Code
07-6832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.81
10+ £14.50
100+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil, part number 2115421, is a self-adhesive, thermally conductive film designed for efficient heat distribution. With dimensions of 170 mm by 143 mm, this 12 V, 20 W heater is ideal for applications requiring a compact and reliable heating solution. It is commonly used in automotive settings as a car heating foil or heating pad.
Type Heating foil
Power Rating 20W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 170 mm x 143 mm
Length 170mm
Material Polyester
Width 143mm

Reviews

Be the first to submit a review

Trustpilot