Thermo Technologies 2115364 Thermo TECH Self-Adhesive Heating Foil 12V 3W

MPN
2115364
EAN-13
4260239231736
Order Code
13-1783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Thermo TECH manufactures this self-adhesive polyester heating foil with an IPX4 rating, ensuring resistance to splashing water. Operating at 12 V and delivering 3 W of power, it is typically used in automotive applications for heating purposes. Its thermally conductive film design allows for effective heat distribution across a 70 mm diameter.
Type Heating foil
Power Rating 3W
Operating Temperature 55°C
Voltage 12V
Dimensions (Ø) 70mm
(Ø) 70mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot