Thermo Technologies 2115344 Thermo TECH 12V Self-Adhesive Polyester Foil

MPN
2115344
EAN-13
4260239231637
Order Code
13-1769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £27.99 £23.79
10+ £22.07
100+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Polyester Heating Foil is a self-adhesive heating pad designed to operate on both 12 V DC and 12 V AC, delivering 40 watts of power with an IPX4 water resistance rating. Measuring 300 mm by 200 mm, it is ideal for applications requiring a slim, thermally conductive film, such as car heating systems or small-scale heating projects. Its durable and versatile design makes it suitable for diverse environments where efficient heating is necessary.
Type Heating foil
Power Rating 40W
Operating Temperature 55°C
Voltage 12V
Dimensions (L x W) 300 mm x 200 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 300mm
Material Polyester
Material thickness 0.4mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot