Thermo Technologies 2115342 Thermo TECH Polyester Heating Foil 12V 75W IPX4

MPN
2115342
EAN-13
4260239231620
Order Code
13-1767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £29.68 £25.23
10+ £23.40
100+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Thermo TECH's self-adhesive heating foil operates on 12 V DC/AC and has a power rating of 75 W, with an IP rating of IPX4, making it suitable for damp environments. Measuring 300 mm by 170 mm, this polyester heating pad is designed to be thermally conductive for effective heat distribution. Ideal for automotive applications, it can be used in car heating systems or other scenarios requiring reliable, flexible heat sources.
Type Heating foil
Power Rating 75W
Operating Temperature 80°C
Voltage 12V
Dimensions (L x W) 300 mm x 170 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 300mm
Material Polyester
Material thickness 0.4mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot