Thermo Technologies 2115339 Thermo TECH Self-Adhesive Heating Foil 12V

MPN
2115339
EAN-13
4260239231606
Order Code
13-1763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.86 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil operates on 12 V DC or AC power and delivers 17 watts with an IPX4 rating for water resistance. Measuring 170 mm by 135 mm, this thermally conductive film is ideal for applications needing efficient heat transfer and moisture protection. Common uses include automotive heating, electronic device warming, or under-floor heating systems.
Type Heating foil
Power Rating 17W
Operating Temperature 55°C
Voltage 12V
Dimensions (L x W) 170 mm x 135 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 170mm
Material Polyester
Material thickness 0.4mm
Width 135mm

Reviews

Be the first to submit a review

Trustpilot