Thermo Technologies 2115335 TECH Heating Foil 12V Polyester IPX4 610x65mm

MPN
2115335
EAN-13
4260239231576
Order Code
13-1757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £23.20 £19.72
10+ £18.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Thermo TECH polyester heating foil is a self-adhesive heating solution rated at 17 watts and compatible with both 12 V DC and AC, featuring an IPX4 water-resistant rating. Measuring 610 mm by 65 mm, this thermally conductive film is ideal for use in car heating applications or other areas requiring efficient temperature regulation. Its durable and versatile design ensures reliable performance in various environments.
Type Heating foil
Power Rating 17W
Operating Temperature 45°C
Voltage 12V
Dimensions (L x W) 610 mm x 65 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 610mm
Material Polyester
Material thickness 0.4mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot