Thermaltake CL-W065-PL16TR-A V-Tubler PETG Tube Water Cooling 16mm OD 500mm x4

MPN
CL-W065-PL16TR-A
Brand
Thermaltake
EAN-13
4717964401489
Order Code
20-4887
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


Thermaltake CL-W065-PL16TR-A is the V-Tubler PETG Tube Water Cooling solution with an outer diameter of 16 mm (5/8 inches), offering four 500 mm tubes in the pack. Designed for high-performance water cooling systems, these tubes are crafted from PETG, a thermoplastic polymer known for its high clarity and impact resistance. This product is ideal for computer cooling applications, enabling custom liquid cooling loops for enhanced thermal management in high-powered computing environments. The precision engineering of the 16 mm outer diameter provides compatibility with various fittings and ensures reliable, leak-proof connections. By integrating these components, engineers and DIY enthusiasts can achieve efficient heat dissipation in gaming rigs and workstations.
Type Water cooling - hose
Colour Transparent
Length 500mm

Trustpilot