Christmas Opening Hours and Delivery Dates here
Thalheimer ERT 230/230/2G Medical Isolation Transformer 460VA 230Vac IP20

Image Representative of Range

Thalheimer ERT 230/230/2G Medical Isolation Transformer 460VA 230Vac IP20

Order Code:

13-1711

Brand: Thalheimer MPN: 230/230/2G EAN-13: 4016138377866
Qty Unit Price (Inc VAT)
1+ £409.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Thalheimer ERT 230/230/2G is a medical grade isolation transformer with a power rating of 460VA and operates on 230Vac. It adheres to the EN 60601-1 standard and features IP20 protection, ensuring reliable safety in medical settings. This transformer is ideal for laboratory and industrial applications, providing secure power supply with faulty earth loop protection.
Type Isolation transformer (fixed voltage)
Power Rating 460VA
Current Rating 2A
Calibrated to Manufacturer's standards (no certificate)
Depth 220mm
Dimensions (W x H x D) 160 x 110 x 220 mm
Height 110mm
Input Voltage 230V AC
Inputs IEC C14
Misc Attribute ERT 230/230/2G
Number of Outputs 4
Output 4 x IEC F socket
Output Rating 460W
Output Voltage 230V AC
Output voltage (max.) 230V AC
Output voltage (min.) 230V AC
Type A IEC C14 plug
Type B IEC C13 socket
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot