TFA Dostmann MS-10 Thermo-Hygrometer & Infrared Thermometer for Dew Point

Image Representative of Range

TFA Dostmann MS-10 Thermo-Hygrometer & Infrared Thermometer for Dew Point

MPN
MS-10
Brand
TFA Dostmann
EAN-13
4009816013538
Order Code
13-1701
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £39.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TFA Dostmann Thermo-Hygrometer and Infrared Thermometer Set features a thermo-hygrometer for measuring indoor humidity and a mould warning device. It includes an infrared thermometer useful for detecting building moisture and monitoring relative humidity. This set is ideal for preventing mould and ensuring comfort control in indoor environments.
Type Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Accuracy ± 1°C
Calibrated to Manufacturer's standards (no certificate)
Humidity reading range 1 - 99 RH
Humidity reading range (max.) 99 RH
Humidity reading range (min.) 1 RH
Max. temperature +60°C
Min. temperature -10°C
Power Supply AA battery (2x)
Power supply (details) 2 batteries (size AA)
Temperature -10 to +60°C

Reviews

Be the first to submit a review

Trustpilot