TFA Dostmann 31.1143.13 IR Thermometer 121 -50 to 400°C Non-contact

MPN
31.1143.13
Brand
TFA Dostmann
EAN-13
4009816039262
Order Code
10-7972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.61 £17.52
10+ £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TFA Dostmann IR thermometer features non-contact temperature measurement with a range of -50 to 400 °C and an impressive 12:1 distance-to-spot ratio. Its pistol grip makes it easy to use for quick and accurate temperature readings. Ideal for industrial and domestic applications, this infrared thermometer provides a reliable solution for monitoring surface temperatures without physical contact.
Type IR thermometer
Maximum Temperature Measurement 400°C
Accuracy 1.5°C
Dimensions (L x W x H) 39 x 85 x 156 mm
Display 12:1
Height 156mm
Length 39mm
Maximum Temperature 400°C
Min. temperature -50°C
Plastic free packaging Plastic-free packaging
Power Supply AAA battery (2x), please order separately
Reading Category CAT II
Resolution 0.1°C
Response Time 1s
Weight 99g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot