TFA Dostmann 31.1132 BEAM IR Thermometer 121 -38 to +365 °C Laser Visor

MPN
31.1132
Brand
TFA Dostmann
EAN-13
4009816025487
Order Code
10-7970
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TFA Dostmann BEAM IR thermometer is a non-contact infrared thermometer with a temperature range of -38 to +365 °C and a 12:1 distance-to-spot ratio. This pistol grip device offers precise and convenient non-contact temperature measurement for various applications. It is ideal for use in industrial settings, HVAC systems, and cooking, providing quick and accurate temperature readings.
Type IR thermometer
Maximum Temperature Measurement +365°C
Accuracy 1.5°C
Dimensions (L x W x H) 85 x 40 x 175 mm
Display 12:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Emissivity 0.95 fixed
Height 175mm
Length 85mm
Maximum Temperature +365°C
Min. temperature -38°C
Power Supply AAA battery (2x)
Power supply (details) 2 x AAA batteries.
Resolution 0.2°C
Response Time 1s
Weight 151g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot