TFA Dostmann 31.1119.K IR Probe Thermometer HACCP -55 to +250°C Non-contact

MPN
31.1119.K
Brand
TFA Dostmann
EAN-13
4009816014450
Order Code
10-7969
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.32 £69.12
10+ £65.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TFA Dostmann 31.1119.K IR probe thermometer is a non-contact infrared thermometer with a temperature range from -55 to +250 °C. This device features a pistol grip for ease of use and is ideal for HACCP-compliant temperature measurements. It is typically utilised in food safety applications for accurate and hygienic non-contact temperature readings.
Type IR probe thermometer (HACCP)
Maximum Temperature Measurement +250°C
Accuracy 1.5%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 22 x 38 x 160 mm
Display 2:1
Emission level (max.) 1.00
Emission level (min.) 0.10
Emissivity 10 - 1.00
Height 160mm
Length 22mm
Maximum Temperature +250°C
Min. temperature -55°C
Power Supply AAA battery (2x)
Resolution 0.2°C
Weight 100g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot