TFA Dostmann 301034 LT-102 Thermometer -40 to +70°C NTC HACCP IP65

Image Representative of Range

TFA Dostmann 301034 LT-102 Thermometer -40 to +70°C NTC HACCP IP65

MPN
301034
Brand
TFA Dostmann
EAN-13
4009816016522
Order Code
13-1695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 420 in stock

The TFA Dostmann LT-102 thermometer is a robust household and cooking tool with a temperature reading range from -40 to +70 °C. Featuring an NTC sensor, it complies with HACCP standards, ensuring safe food preparation. Ideal for measuring core temperatures in food and frying oils, this contact thermometer is essential for both professional and home kitchens.
Type Thermometer
Accuracy ±0.5 °C with measuring range of -20....+25°C, otherwise ±1°C
Digits 2 000 Counts
Dimensions (W x H) 86 mm x 52 mm
Height 52mm
Power supply (details) 1 Li-Button cells (CR2032)
Probe Length 3m
Resolution 0.1°C
Sample rate 15s
Sensor Type NTC
Temperature Range -50 to +70°C
Temperature reading range -40 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -40°C
Weight 80g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot