Texas Instruments XTR110KU Interface IC sensor signal processor tube

MPN
XTR110KU
EAN-13
2050009618674
Order Code
17-7439
Country of Origin
USA
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.78 £19.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Texas Instruments XTR110KU is a precision interface IC sensor signal processor designed for converting a sensor's analogue output into a standard 4-20 mA current loop signal. This product includes a highly accurate voltage-to-current converter which supports an input voltage range of 0 V to 10 V and provides a stable, linear output current. Its robust design features integral voltage regulation, ensuring stable performance across varying power conditions, making it particularly suited for industrial control systems and process automation applications. Engineers benefit from its ability to maintain signal integrity over long distances and its compatibility with harsh environments commonly found in industrial settings. As part of the product line, Texas Instruments' XTR110KU offers significant advancements in sensor signal processing, aiding precision measurement and control tasks.
Logic IC Base Number XTR110
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot