Texas Instruments XTR105UA sensor signal processor for accurate signal interface

MPN
XTR105UA
EAN-13
2050009610692
Order Code
17-7436
Country of Origin
Malaysia
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.76 £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,103 availableBack-order availability date - 04/06/2026

Texas Instruments XTR105UA is a sensor signal processor designed to provide accurate signal interfacing in various engineering applications. The device offers a precision voltage reference and a matched XTR signal conditioning circuit, making it ideal for industrial and instrumentation environments requiring reliable and precise sensor integration. Additionally, it features a temperature compensation capability, ensuring consistent performance under varying operating conditions. With its robust design, the XTR105UA is commonly employed in applications such as process control, data acquisition systems, and pressure transducers, where precise sensor measurement and transmission are critical. Known alternatively as 2994007, this Texas Instruments product is a trusted solution for facilitating the accurate conversion and transmission of sensor signals.
Logic IC Base Number XTR105
Content 1
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Interface IC - sensor signal processor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot