Texas Instruments Ua723Cd Linear Switching Voltage Regulator Tube PMIC

MPN
UA723CD
EAN-13
2050009612993
Order Code
17-7433
Country of Origin
Malaysia
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Texas Instruments UA723CD is a versatile linear switching voltage regulator designed to provide precision voltage regulation capabilities essential in electronic systems requiring stable voltage outputs. This component, identified by part number 3017257, falls under the category of voltage regulators and offers substantial flexibility in terms of its use as either a linear or switching regulator. Key features of the UA723CD include a wide input voltage range, adjustable output voltage, and current limiting functionality, making it suitable for a range of engineering applications such as power supply designs, battery chargers, and embedded systems. The device is packaged in a tube form factor, facilitating integration into various electronic assemblies where dependable voltage management is paramount.
Type PMIC - linear/switching voltage regulator
Nominal Current PCB mount
No of Outputs 1
Maximum Operating Temperature 70°C
Operating temperature (min.) 0°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot