Texas Instruments Tps79633DCq PMIC LDO Voltage Regulator Linear Regulator

MPN
TPS79633DCQ
EAN-13
2050009603885
Order Code
17-7432
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Texas Instruments TPS79633DCQ is a linear voltage regulator designed for precision regulation of power supplies. This PMIC (Power Management Integrated Circuit) operates as a low dropout (LDO) regulator, delivering up to 1 Ampere (A) of output current along with a highly accurate 3.3 Volts (V) fixed output voltage. Engineered for stability and efficiency, the TPS79633DCQ utilises an ultra-low noise architecture to enhance performance in sensitive applications. Due to its low quiescent current and high power supply rejection ratio, it is particularly well-suited for precision analogue circuits, battery-powered equipment, and portable electronics where efficiency and space constraints are critical.
Type PMIC - LDO voltage regulator
Nominal Current PCB mount
No of Outputs 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot