Texas Instruments TLV272IDR Op-amp buffer amplifier Tape on Full reel

Image Representative of Range

Texas Instruments TLV272IDR Op-amp buffer amplifier Tape on Full reel

MPN
TLV272IDR
EAN-13
2050009605100
Order Code
17-7429
Country of Origin
USA
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Texas Instruments TLV272IDR is a versatile operational amplifier designed for precision applications requiring a low-power solution with robust performance. This dual operational amplifier is housed in a small outline package and features rail-to-rail input and output capabilities, enhancing its dynamic range and making it suitable for a wide range of analogue signal processing tasks. The device operates over a wide supply voltage range, from 2.7 V to 16 V, and exhibits low offset voltage and bias current, which are crucial for high-accuracy analogue applications. Often utilised in buffer amplification, active filtering, and sensor interfacing, the TLV272IDR is available in full reel tape packaging, accommodating efficient automated manufacturing processes. Its reliability and precision characteristics make it an ideal choice for instrumentation, data acquisition systems, and other applications where power efficiency and compact size are paramount.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TLV727
Type TLV272IDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot