Texas Instruments TLC549CP 8-bit Analog to Digital Converter DIP8

Order Code:

51-6309

Brand: Texas Instruments MPN: TLC549CP

Discontinued


This is the Texas Instruments TLC549CP 8-bit ADC which features a tri-state serial output for interfacing to microprocessors or microcontrollers. The device has a 4MHz internal clock which controls the sampling process and an external I/O clock up to 1.1MHz which controls the serial transfer. The chip select signal is used to start data transfer or set the output to tri-state mode. This is a low-power CMOS part and is ideal for battery-operated portable instrumentation.


  • 8-bit resolution ADC
  • Successive aproximation type
  • Tri-state serial output
  • 17µs conversion time
  • Up to 40,000 conversion cycles per second
  • Low power consumption 15mW max.
  • 3VDC to 6VDC
Number of Channels 1
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5V

You may also like


Trustpilot