Texas Instruments TLC27L4CN OP AMP Quad

Order Code:

82-0028

Brand: Texas Instruments MPN: TLC27L4CN

Discontinued


A precision type LinCMOS operational amplifier with quad amplifiers and a 110kHz bandwidth. Suitable for transducer interfacing, analogue calculations, amplifier blocks, active filters and signal buffering.
  • DIL-8 Case
  • Trimmed offset voltage
  • Single-supply operation
  • High input impedance
  • End-protection circuitry
  • 65dB CMRR
  • 3 to 16V Supply voltage
  • 0°C to +70°C
Bandwidth 110kHz
Gain 520V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 16V

Trustpilot