Texas Instruments TLC274CD Quad Op Amp SOIC14

MPN
TLC274CD
Order Code
51-7514
Country of Origin
Taiwan

Discontinued


This is the Texas Instruments TLC274CD quad precision op amp.


  • Precision type
  • Quad amplifier
  • 2MHz bandwidth
  • 2.9V/us slew rate
  • 1.1mVDC input offset voltage
  • 23V/mV gain
  • 80dB CMRR
  • 3VDC to 16VDC supply voltage
  • -0°C to +70°C
  • SO-14 case
Bandwidth 2MHz
Gain 23V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case SO-14
Supply Voltage 3 to 16V

Trustpilot