Texas Instruments TLC2262AIDR Op-amp buffer amplifier Full reel Tape packaging

Image Representative of Range

Texas Instruments TLC2262AIDR Op-amp buffer amplifier Full reel Tape packaging

MPN
TLC2262AIDR
EAN-13
2050009604417
Order Code
17-7425
Country of Origin
Taiwan
View Full Product Range (65)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Texas Instruments TLC2262AIDR is a high-performance operational amplifier designed for precision and flexibility in various electronics applications. This linear integrated circuit functions effectively as an op-amp and buffer amplifier, and it is supplied in tape on full reel packaging for convenient automated assembly. The TLC2262AIDR features low noise and low offset voltage, making it suitable for signal conditioning, active filtering, and instrumentation amplifiers. Engineers benefit from its wide supply voltage range and the ability to operate efficiently at low power levels, enhancing its utility in battery-powered devices, industrial controls, and sensor interface applications. This dual operational amplifier provides dependable performance with its rail-to-rail output swing, ensuring versatility in both analogue and mixed-signal circuits.
Content 1
Maximum Operating Temperature 125°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TLC2262
Type TLC2262AIDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot