Texas Instruments TL064CN Op-amp Linear IC Operational Amplifiers Tube

MPN
TL064CN
EAN-13
2050009601799
Order Code
17-7423
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
10+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Texas Instruments TL064CN is a versatile linear integrated circuit designed for use as an operational amplifier and buffer amplifier. Featuring a low power consumption and high slew rate, the TL064CN is well-suited for applications requiring precise signal amplification with minimal power draw. Its standard quad package includes four independent, high-gain, internally frequency-compensated op-amps, providing enhanced performance in analogue signal processing. This IC is commonly applied in audio processing, active filters, and instrumentation systems where a reliable solution for amplifying and buffering signals is required. By employing a wide common-mode and differential voltage range, the TL064CN can be utilised effectively in a variety of industrial and consumer electronic devices.
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TL064
Type TL064CN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot