Texas Instruments TL064CDR Op-amp Buffer Amplifier Tape Full Reel

MPN
TL064CDR
EAN-13
2050009609788
Order Code
17-7422
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Texas Instruments TL064CDR is a high-performance operational amplifier designed to deliver reliable analogue signal processing across a variety of applications. This linear integrated circuit utilises the JFET-input type technology, offering a wide bandwidth, low input bias current, and high input impedance, making it suitable for precision amplification tasks. Encased in a small outline integrated circuit package and supplied as tape on full reel, the TL064CDR is optimal for automated assembly processes in high-volume manufacturing. Engineers frequently implement this op-amp in instrumentation systems, data acquisition units, and audio processing circuits where low power consumption and dependable performance are critical. Its capability to function with a dual power supply enhances its versatility for use in a broad spectrum of electronic designs.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TL064
Type TL064CDR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot