Texas Instruments TL064CD Amplifier IC Linear Op-amp Buffer

MPN
TL064CD
EAN-13
2050009615680
Order Code
17-7421
Country of Origin
Malaysia
View Full Product Range (65)
Qty Unit Price (Ex VAT)
5+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Texas Instruments TL064CD is a linear integrated circuit designed for applications requiring operational amplifiers. This device features low power consumption with a typical supply current of 200 µA per amplifier, making it suitable for battery-powered applications. The TL064CD provides a high input impedance, and low input bias and offset currents, which are essential attributes for precision in signal processing circuits. With a wide bandwidth of 1 MHz coupled with a low noise performance, this operational amplifier is suitable for use in audio processing, sensor interfacing, and active filtering applications, as well as serving as a buffer amplifier. Its versatility and reliable performance make it a popular choice within a range of analogue signal processing tasks.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Operating temperature (min.) 0°C
Product Type Linear IC - Op-amp, buffer amplifer
Series TL064
Type TL064CD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot