Texas Instruments SN75LBC176DR transceiver tape full reel

Order Code:

17-7420

Brand: Texas Instruments MPN: SN75LBC176DR EAN-13: 2050009606176
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Texas Instruments SN75LBC176DR is a robust line driver and receiver designed for efficient data transmission in differential signalling environments. This interface IC, presented as a transceiver and available in tape on a full reel packaging, offers high reliability with its extended temperature range and low power consumption, making it suitable for demanding industrial applications. It features a half-duplex configuration, supporting both transmission and reception of signals, which is ideal for RS-485 and RS-422 communication standards. Typical applications include industrial automation systems, building automation, and process control networks, where it ensures stable and accurate data interchange across long distances. The SN75LBC176DR's design enables effective operation in electrically noisy environments, which is critical for maintaining data integrity in complex systems.
Type SN75LBC176DR
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - transceiver
Series SN75LBC176

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot