Texas Instruments SN75LBC176D Transceiver Line Driver & Receiver Tube

Order Code:

17-7419

Brand: Texas Instruments MPN: SN75LBC176D EAN-13: 2050009606640
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Texas Instruments SN75LBC176D is a high-performance line driver and receiver designed for robust data communication interfaces. This interface IC, encapsulated in a standardised tube package, facilitates reliable bidirectional data transmission across differential bus architectures. Engineered to meet the demands of RS-485 and RS-422 standards, it features a wide common mode voltage range and enhanced protection against electrostatic discharge, promoting greater resilience in demanding environments. With its ability to handle data rates of up to 10 Mbps, the SN75LBC176D is optimally suited for industrial and commercial applications, such as networking systems, telecommunications equipment, and factory automation. The device's low power consumption and thermal efficiency further underscore its utility in energy-sensitive setups.
Type SN75LBC176D
Mounting Type PCB mount
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - transceiver
Series SN75LBC176

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot