Texas Instruments SN74LS74AN Dual D-Type Positive Edge Triggered Flip-Flop DIP14

MPN
SN74LS74AN
Order Code
51-6336
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.360
25+ £0.312
100+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 26/09/2026


This is the Texas Instruments SN74LS74AN dual d-type positive edge triggered flip-flop IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 4.75 to 5.25V supply voltage
  • 20ns propagation delay
  • DIL-14
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS74
Logic IC Function Dual D-type positive edge flip-flop
Operating Temperature Range -20 to +75°C
Package/Case DIL-14

Reviews

Be the first to submit a review

Trustpilot