Texas Instruments SN74LS373N Tri State Octal IC

MPN
SN74LS373N
Order Code
83-0698

No longer stocked


This is the Texas Instruments SN74LS373 octal D-type transparent latch and edge-triggered flip-flop IC from the LS Family. These 8-Bit registers feature totem-pole tri-state outputs designed specifically to drive highly-capacitive or relatively low-impedance loads.


  • 74373 base number
  • 4.75 to 5.25V supply voltage
  • 30ns propagation delay
  • 20-DIP
  • Operating temperature 0°C to +75°C
Logic IC Base Number 74373
Logic IC Function Octal D-Type Transparent Latch and Edge-Triggered Flip-Flop
Operating Temperature Range 0 to 75°C
Package/Case DIL-20

Accessories


Trustpilot