Texas Instruments SN74LS244N Interface IC transceiver, drivers, receivers

Order Code:

17-7416

Brand: Texas Instruments MPN: SN74LS244N EAN-13: 2050009607234
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 in stock, despatched in 4 working days

Texas Instruments SN74LS244N is a line driver and receiver interface IC designed to improve signal integrity in digital circuits. This 20-pin dual in-line package (DIP) component offers high-speed performance with low power consumption, operating efficiently across a typical supply voltage range of 4.75 V to 5.25 V. The SN74LS244N features non-inverting buffers with 3-state outputs, providing the capability to drive bus lines or buffer memory address registers, making it suitable for a variety of computing and communication applications where isolation and data integrity are paramount. Designed for noise reduction and improved transmission line signalling, the device is commonly employed in situations that require buffering and signal amplification to meet the high-speed demands of modern electronic systems. The IC's robust design ensures reliable performance, making it an ideal choice for engineers focused on creating efficient and scalable digital solutions.
Type SN74LS244N
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Interface IC - transceiver
Series SN74LS244

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot