Texas Instruments SN74LS244 Octal Buffers/Line Driver with 3 State Outputs DIP20

MPN
SN74LS244
Order Code
51-6344

Discontinued


This is the Texas Instruments SN74LS244 octal buffers/line driver with tri-state outputs IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.


  • 4.75 to 5.25V supply voltage
  • 10ns propagation delay
  • DIL-20
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS244
Logic IC Function Octal buffer/line driver 3-state outputs
Operating Temperature Range -20 to +75°C
Package/Case DIL-20

Trustpilot