Texas Instruments SN74LS02N Quad 2 Input Positive NOR Gates DIP14

MPN
SN74LS02N
Order Code
51-6342

Discontinued


This is the Texas Instruments SN74LS02N quad 2 input positive NOR gate IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.
  • 4.75 to 5.25V supply voltage
  • 12ns propagation delay
  • DIL-14
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS02
Logic IC Function Quad 2-input positive NOR gates
Operating Temperature Range -20 to +75°C
Package/Case DIL-14

Trustpilot