Texas Instruments SN74HCT574N Logic IC Flip-Flop Tube High-Speed CMOS 20-Pin

MPN
SN74HCT574N
EAN-13
2050009607593
Order Code
17-7411
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Texas Instruments SN74HCT574N is a high-speed CMOS logic IC designed with a 20-pin configuration that functions as an octal D-type flip-flop. The device is part of the SN74HCT series, and it offers high-speed performance combined with low power dissipation, making it suitable for a variety of digital applications. With its precision-engineered CMOS technology, the SN74HCT574N ensures reliable data storage and transfer, responding efficiently to edge-triggered signals. Typical applications for this IC include data latching, register file storage, and temporary data storage in computational circuits where synchronisation and integrity of data are critical. The part, numbered 2993686 as an alternate description, is engineered to meet the demanding requirements of modern digital processing systems.
Logic IC Base Number SN74HCT574
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type Logic IC - Flip-Flop

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot