Texas Instruments SN74HCT32N Logic IC Gate and inverter Tube

MPN
SN74HCT32N
EAN-13
2050009602604
Order Code
17-7407
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Texas Instruments SN74HCT32N is a high-performance logic IC gate, part of the brand's comprehensive line of digital logic solutions. This product, also referenced as 2993082, comprises four independent 2-input OR gates with high noise immunity and low power consumption, operating within a wide supply voltage range of 4.5 V to 5.5 V. Utilising advanced CMOS technology, it interfaces directly with TTL devices while remaining fully compatible with standard CMOS devices. Ideal for use in a variety of engineering applications, the SN74HCT32N is well-suited for digital computing, data processing systems, and other applications requiring reliable logic level translation.
Logic IC Base Number SN74HCT32
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot