Texas Instruments SN74HCT273N Logic IC Flip-Flop Tube Ideal for digital circuit

MPN
SN74HCT273N
EAN-13
2050009603014
Order Code
17-7406
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Texas Instruments SN74HCT273N is a logic integrated circuit flip-flop that forms a crucial component for digital circuit design, providing high-speed performance with low power consumption. As a reliable edge-triggered device, it contains eight positive-edge triggered D-type flip-flops with a direct clear input, making it well-suited for use in data storage, state machines, and register implementation. This product operates efficiently across a range of voltage levels, facilitating ease of integration in complex logic systems. Engineering applications often include its use in timing circuits and general-purpose logic, where the stability and precision of clocked operations are essential for maintaining operational integrity. With its robust design, the SN74HCT273N ensures consistent reliability in demanding applications.
Logic IC Base Number SN74HCT273
Logic IC Function Octal D-Type Flip-Flop
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Flip-Flop

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot