Texas Instruments SN74HCT14N Logic IC Hex Schmitt-Trigger Inverters

MPN
SN74HCT14N
EAN-13
2050009599355
Order Code
17-7402
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Texas Instruments SN74HCT14N is a Logic IC featuring hex Schmitt-trigger inverters, designed for applications requiring signal processing with noise immunity. As , its robust design significantly contributes to shaping digital waveforms, providing precision and reliability in electronic systems. The SN74HCT14N supports a wide voltage range and is known for efficient power consumption, making it ideal for applications such as digital signal processing, waveform generation, and data communication systems. Its unique Schmitt-trigger characteristic ensures stable operation through its hysteresis property, effectively reducing noise in input signal transitions, which is advantageous in environments with variable thresholds. Suitable for interaction with TTL devices, it is a versatile component that seamlessly integrates into complex circuit designs.
Logic IC Base Number SN74HCT14
Logic IC Function Hex Inverter Schmitt trigger
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot