Texas Instruments SN74HCT04N Logic IC Gate and inverter Tube Logic ICs

MPN
SN74HCT04N
EAN-13
2050009602598
Order Code
17-7395
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

Texas Instruments SN74HCT04N is designed to serve as a hex inverter, featuring six independent inverters within a single package. This logic IC is part of the High-Performance Silicon-Gate CMOS family and offers compatibility with TTL input logic levels, making it ideal for interfacing between CMOS and TTL systems. With low power consumption and a propagation delay of typically 14 ns, it meets the requirements for various high-speed digital applications. It is commonly utilised in applications requiring inversion of digital signals, such as signal conditioning, data buffering, and clock generation circuits. The SN74HCT04N is packaged in a DIP-14 format, facilitating easy integration into standard prototyping boards or existing circuit designs.
Logic IC Base Number SN74HCT04
Logic IC Function Hex Inverter
Operating Temperature Range -40 to +85°C
Package/Case DIL-14
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot