Texas Instruments SN74HC573AN Logic IC Latch Tube High-speed CMOS Latches

Order Code:

17-7394

Brand: Texas Instruments MPN: SN74HC573AN EAN-13: 2050009607760
Qty Unit Price (Ex VAT)
10+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,073 available to back orderBack-order availability date - 08/05/2026

Texas Instruments SN74HC573AN is a high-speed CMOS latch logic integrated circuit that offers robust performance for a variety of digital logic applications. This device, also referred to as 2993703 - Texas Instruments SN74HC573AN, is designed to operate with a supply voltage range of 2V to 6V and features eight D-type transparent latches with 3-state outputs. The SN74HC573AN is built with CMOS technology, resulting in low power consumption and high noise immunity. It is typically employed in applications such as system control, address decoding, and data storage tasks in both consumer and industrial electronics. The SN74HC573AN's ability to maintain data integrity and provide reliable signal buffering makes it an essential component in digital design.
Mounting Type Through-hole mounting
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Series SN74HC573
Type Logic IC - Latch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot