Texas Instruments SN74HC27N Triple 3 Input NOR Gate DIL

MPN
SN74HC27N
Order Code
83-0054

Discontinued


This SN74HC27 Triple 3 input NOR gate IC is available in a DIL-14 package. A part of the 74HC range. The M74HC27 is a high speed CMOS Triple 3 input NOR gate.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • 0.5W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 7427
Logic IC Function Triple 3-Input NOR Gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Accessories


Trustpilot