Texas Instruments SN74HC138D Logic IC 3-to-8 line decoder TTL-compatible

MPN
SN74HC138D
EAN-13
2050009615062
Order Code
17-7386
Country of Origin
Mexico

Discontinued


Texas Instruments SN74HC138D is identified by the alternate description 2994352. This logic IC is a 3-to-8 line decoder/demultiplexer that is TTL-compatible, offering efficient low-power operation with high-noise immunity. The SN74HC138D features three enable inputs and provides 8 active-low outputs, facilitating the expansion of binary-coded inputs into one of 8 mutually exclusive outputs. With a typical supply voltage range of 2 V to 6 V and a maximum input transition time of 100 ns, it is ideal for various engineering applications such as data demultiplexing, memory addressing, and decoding of logic inputs in digital circuits. Its operational reliability ensures it is suitable for integration in complex logic networks within professional and industrial electronics systems.
Logic IC Base Number SN74HC138
Logic IC Function 3-8 Line Decoder Demultiplexer
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Multiplexer, demux

Trustpilot