Texas Instruments SN74HC10N Triple 3 Input NAND Gate PDIP14

MPN
SN74HC10N
Order Code
83-0909

Discontinued


This 74HC10N Triple 3-input positive-NAND gate IC is a part of the 74HC range and comes in a DIL-14 package. The device contains three independent 3-input NAND gates that perform the Boolean function Y = A · B · C or Y = A + B + C in positive logic.


  • Wide operating voltage range 2 to 6V
  • Outputs can drive up to 10x LSTTL loads
  • Low power consumption
  • Typical tpd = 9ns
  • ±4mA Output drive at 5V
  • Low input current
Logic IC Base Number 74HC10
Logic IC Function Triple 3-input positive NAND gates
Operating Temperature Range -40 to +85°C
Package/Case DIL-14

Trustpilot