Texas Instruments SN74HC08N Logic IC Gates Inverters Tube

MPN
SN74HC08N
EAN-13
2050009601942
Order Code
17-7383
Country of Origin
China

Discontinued


Texas Instruments SN74HC08N is a highly reliable logic integrated circuit designed to perform AND gate operations within digital systems. As part of the 74HC series, this IC functions as a quadruple two-input positive-AND gate with advanced high-speed CMOS technology, offering low power consumption and high noise immunity, making it suitable for various electronic applications. The device operates effectively across a wide power supply range of 2V to 6V and supports a maximum input clamp current protection, ensuring reliable performance even under varying electrical conditions. Engineers typically deploy the SN74HC08N in applications requiring standard logic operation, such as data processing systems, communication equipment, and industrial control circuitry, where its robust operational characteristics and compatibility with both TTL and NMOS components are highly advantageous.
Logic IC Function AND gate, 2-input
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Trustpilot