Texas Instruments SN74HC04N Logic IC Gate inverter Tube

MPN
SN74HC04N
EAN-13
2050009602888
Order Code
17-7382
Country of Origin
Malaysia

Discontinued


Texas Instruments SN74HC04N is a high-performance hex inverter logic IC from Texas Instruments. Characterised by low power consumption and high noise immunity, the SN74HC04N is part of the High-Speed CMOS Logic (HC) family, featuring six independent inverter gates per package. This device is designed to operate in a voltage range of 2 V to 6 V, making it suitable for a wide range of applications, including signal inversion and logic control in digital systems. Typically utilised in computing and switching applications, it is essential for designing circuits that require the inversion of logic states while maintaining integrity and stability across varying operational environments.
Logic IC Base Number SN74HC04
Logic IC Function Hex Inverter
Operating Temperature Range -40 to +85°C
Package/Case PDIP (N)
Maximum Operating Temperature 85°C
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Trustpilot