Texas Instruments SN74AC14D Logic IC hex inverter high-speed CMOS technology

MPN
SN74AC14D
EAN-13
2050009612504
Order Code
17-7381
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Texas Instruments SN74AC14D, also referred to as 2994188, is a logic IC hex inverter designed with high-speed CMOS technology. The device is characterised by its ability to perform the inversion of digital signals with excellent noise immunity and low power consumption, thanks to its advanced CMOS architecture. Integrating six independent inverters into a single 14-pin SOIC package, it offers efficient signal processing capabilities for engineers requiring reliable logic inverters in their circuit designs. Common engineering applications for the SN74AC14D include use in signal conditioning, waveform shaping, and general logic operations where fast switching response and low power dissipation are crucial. Its robust operational parameters make it ideally suited for digital electronics projects and embedded systems where precise logic transformations are necessary.
Logic IC Base Number SN74AC14
Logic IC Function Hex Schmitt Inverter
Operating Temperature Range -40 to +85°C
Package/Case SOIC (D)
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Type Logic IC - Gate and inverter

Reviews

Be the first to submit a review

Trustpilot