Easter Opening Hours and Delivery Dates here

Texas Instruments SN7447AN Logic IC Multiplexer Demux Tube

Order Code:

17-7380

Brand: Texas Instruments MPN: SN7447AN EAN-13: 2050009601027
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Texas Instruments SN7447AN, a vital component in digital and computing applications, is a versatile logic IC often referenced by part number 3016524. This product serves as a BCD to 7-segment decoder/driver, supporting data conversion for displaying numerical information on 7-segment displays. The SN7447AN facilitates code conversion from binary-coded decimal to a corresponding segment code, optimising its use for driving common-anode LED displays. With a robust design, it is suitable for use in calculators, digital clocks, and other digital readout devices that require efficient and precise display control. The device's reliability and straightforward integration make it indispensable in various electronic applications that demand seamless interfacing between digital signals and visual readouts.
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Product Type Logic IC - Multiplexer, demux
Series SN7447
Type SN7447AN

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot