Texas Instruments SN65HVD251DR Diode Array Tape on Full reel Rectifier Diodes

Image Representative of Range

Texas Instruments SN65HVD251DR Diode Array Tape on Full reel Rectifier Diodes

Order Code:

17-7379

Brand: Texas Instruments MPN: SN65HVD251DR EAN-13: 2050009606312
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

Texas Instruments SN65HVD251DR is a highly reliable bridge rectifier diode designed for efficient electrical performance in various engineering applications. This component, presented in a tape on full reel package, provides robust rectification capabilities suitable for high-frequency and low-noise operations. It is specifically engineered to support the stable conversion of AC to DC in demanding power management systems, making it ideal for use in automotive, industrial, and communications applications that require precise voltage regulation and high density integration. The SN65HVD251DR rectifier's compact form factor and consistent thermal performance render it an excellent choice for modern circuit designs requiring high efficiency and reliability.
Type SN65HVD251DR
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Rectifier
Series SN65HVD251

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot