Texas Instruments SN65HVD231D Rectifier Diode Array Tube Bridges Diode

Image Representative of Range

Texas Instruments SN65HVD231D Rectifier Diode Array Tube Bridges Diode

Order Code:

17-7378

Brand: Texas Instruments MPN: SN65HVD231D EAN-13: 2050009604226
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Texas Instruments SN65HVD231D is a bridge rectifier diode specifically designed for efficient electrical signal rectification applications. This component is known for its robust performance in converting alternating current (AC) input into direct current (DC) output, which is crucial for the stable operation of electronic circuits. Key features of the SN65HVD231D include its high voltage tolerance, thermal stability, and efficient power management, making it ideal for use in power supply units, voltage regulation systems, and motor drive circuits. Additionally, the product's reliable construction ensures its applicability in industrial automation and control systems, where consistent and dependable rectification is essential. Its versatility and performance make it a suitable choice for engineering applications requiring long-term reliability and precision.
Type SN65HVD231D
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Rectifier
Series SN65HVD231

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot