Texas Instruments SN65HVD230DR Rectifier Tape on Full reel Diode Array Bridges

Image Representative of Range

Texas Instruments SN65HVD230DR Rectifier Tape on Full reel Diode Array Bridges

Order Code:

17-7377

Brand: Texas Instruments MPN: SN65HVD230DR EAN-13: 2050009602147
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
110 in stock, despatched in 4 working days

Texas Instruments' SN65HVD230DR is a specialised component classified under bridge rectifier diodes, known for its robust construction and efficient performance. This rectifier, supplied in tape on full reel packaging, features a wide operating temperature range and high reliability, making it suitable for demanding industrial applications. It plays a crucial role in converting alternating current (AC) to direct current (DC), often used in automotive systems, power supplies, and communication infrastructure. Designed for engineers seeking precision and durability, the SN65HVD230DR contributes to stable and efficient electronic circuitry performance.
Type SN65HVD230DR
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type Rectifier
Series SN65HVD230

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot