Texas Instruments SN65220DBVR Diode Array TVS Rectifier Full Reel

Order Code:

17-7375

Brand: Texas Instruments MPN: SN65220DBVR EAN-13: 2050009613556
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

Texas Instruments SN65220DBVR is a bridge rectifier diode that is available in a tape on full reel configuration, facilitating automated assembly processes. This diode efficiently converts alternating current (AC) to direct current (DC), making it a critical component in power supply designs. The robust design allows for high thermal performance and reliability under varying operational conditions. Frequently utilised in consumer electronics, industrial systems, and automotive circuits, the SN65220DBVR ensures effective voltage clamping, protecting sensitive components from transient voltage spikes. This device's application in switch-mode power supplies and transformers highlights its versatility and importance in modern electronic infrastructure.
Type TVS-Diode
Mounting Type PCB mount
Operating temperature (max.) -85°C
Operating temperature (min.) -40°C
Product Type Rectifier
Series SN_

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot